Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV157AD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Packaging | Bulk |
| Propagation Delay | 19.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |