Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Rochester Electronics SN74LV157ADR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.