The SN74LV157APWR is a dual SPST analog switch with a bandwidth of 70MHz. It is available in a TSSOP package and is manufactured with lead-free materials. This device features 2-bit, 4-circuit configuration and a propagation delay of 19.5ns. It is suitable for use in high-speed applications where low power consumption is a concern.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV157APWR technical specifications.
| Bandwidth | 70MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 19.5ns |
| Throw Configuration | DPST |
| RoHS | Not Compliant |