Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV166ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Propagation Delay | 26ns |
| RoHS | Not Compliant |