SN74LV174APWT
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV174APWT technical specifications.
| Frequency | 240MHz |
| Lead Free | Contains Lead |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |