SN74LV21ADGVR
Rochester Electronics SN74LV21ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Propagation Delay | 19ns |
| RoHS | Not Compliant |
No datasheet is available for this part.