The SN74LV21ADR is a dual 2-input NAND gate from Rochester Electronics. It features a propagation delay of 19ns and an output current of 25mA. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. The SN74LV21ADR is available in bulk packaging. It is a 2-circuit device with 2 gates, each with 2 inputs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV21ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 25mA |
| Packaging | Bulk |
| Propagation Delay | 19ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |