Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 25mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |