3-ch, 3-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV27AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |