The SN74LV374ADW is an 8-bit non-inverting D-type flip-flop from Rochester Electronics, packaged in a lead-free SOIC package. It operates at a frequency of 110MHz and has an output current of 16mA. The device is available in bulk packaging and is compliant with Reach SVHC regulations. The SN74LV374ADW is a high-speed logic device suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |