The SN74LV374APWR is an 8-bit non-inverting bus driver with a frequency of 110MHz and an output current of 16mA. It is packaged in a lead-free TSSOP package and is available in bulk packaging. The device operates at a standard logic level and does not have any inverting inputs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV374APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 110MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |