Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |