The SN74LV374ATNSR is an 8-bit non-inverting 8-output D-type flip-flop from Rochester Electronics. It operates at a frequency of 170MHz and has an output current of 16mA. The device is packaged in a lead-free SOP package and is available on tape and reel. The propagation delay is 30ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |