The SN74LV374ATPWR is an 8-bit non-inverting D-type flip-flop from Rochester Electronics. It operates at a frequency of 170MHz and can source up to 16mA of current from its outputs. The device is packaged in a lead-free TSSOP package and is available on tape and reel. The propagation delay is 30ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV374ATPWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |