SN74LV374ATRGYR
Checking distributor stock and pricing after the page loads.
| Frequency | 170MHz |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS | Not Compliant |