SN74LV4046AD
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4046AD technical specifications.
| Package/Case | SOIC |
| Frequency | 38MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Number of Bits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |