SN74LV4046ADGVR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4046ADGVR technical specifications.
| Frequency | 38MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |