5-V, 8: 1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4051APWT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |