5-V, 4: 1, 2-channel analog multiplexer 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4052AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |