The SN74LV4052APWR is a quad 4-channel analog multiplexer from Rochester Electronics. It features a non-inverting polarity and a propagation delay of 16ns. This device is packaged in a lead-free TSSOP package and is compliant with Reach SVHC regulations. The nominal supply current is 20uA, and it has a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4052APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |