5-V, 2: 1 (SPDT), 3-channel analog switch 16-SSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4053ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS | Not Compliant |