The SN74LV4053ADR is a dual 3-bit non-inverting SPDT switch from Rochester Electronics. It operates with a nominal supply current of 20uA and features a propagation delay of 16ns. The device is packaged in SOIC and is lead-free. It is suitable for use in applications requiring a high level of switching speed and low power consumption.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4053ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |