The SN74LV4053ARGYR is a dual 3-bit non-inverting SPDT switch from Rochester Electronics. It operates with a nominal supply current of 20uA and features a propagation delay of 16ns. The device is packaged in a QFN package and is available on tape and reel. The switch has a non-inverting polarity and a throw configuration of SPDT. It is lead-free and compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Nominal Supply Current | 20uA |
| Number of Bits | 3 |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |