SN74LV4066ADBR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4066ADBR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |