SN74LV4066ADGVR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4066ADGVR technical specifications.
| Bandwidth | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |