The SN74LV4066ADR is a 4-channel non-inverting SPST switch with a bandwidth of 50MHz. It is packaged in a lead-free SOIC package and is available in bulk packaging. The switch has a propagation delay of 10ns and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV4066ADR technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Throw Configuration | SPST |
| RoHS | Not Compliant |