The SN74LV4066AN is a 4-channel non-inverting SPST switch from Rochester Electronics with a bandwidth of 50MHz and a propagation delay of 10ns. It is packaged in a PDIP and is lead-free compliant. This device is suitable for applications requiring high-speed switching and is SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Not Compliant |