SN74LV573APWT
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV573APWT technical specifications.
| Package/Case | TSSOP |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| RoHS | Not Compliant |