SN74LV573ATPW
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV573ATPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |