SN74LV573AZQNR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV573AZQNR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 16mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |