The SN74LV74AD is a 2-bit non-inverting logic gate from Rochester Electronics. It operates at a frequency of 100MHz and can source up to 12mA of current. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV74AD technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |