Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV74ADBR technical specifications.
| Package/Case | SSOP |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 12mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |