SN74LV74AMPWREP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV74AMPWREP technical specifications.
| Package/Case | TSSOP |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 12mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS | Not Compliant |