SN74LV74AQDRQ1
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Outputs | 4 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |