The SN74LV86AD is a 4-bit quad 2-input NAND gate from Rochester Electronics. It features an output current of 12mA and a propagation delay of 8.8ns. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LV86AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 8.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |