4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SSOP -40 to 125
Rochester Electronics SN74LV86ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 12mA |
| Packaging | Bulk |
| Propagation Delay | 8.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.