The SN74LVC02APWR is a 4-bit inverter from Rochester Electronics, packaged in a TSSOP package. It is lead-free and compliant with Reach SVHC regulations. The device features a propagation delay of 4.4ns and an output current of 24mA. It is available in bulk packaging and is suitable for use in a variety of applications.
Rochester Electronics SN74LVC02APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.