Nor Gate 4-ELEMENT 2-IN Cmos 14-PIN VQFN Ep T/r / IC Gate Nor 4CH 2-INP 14-VQFN
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC02ARGYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.