The SN74LVC04ADBR is a 6-bit hex inverter from Rochester Electronics. It features a propagation delay of 4.5ns and an output current of 24mA. The device is packaged in a lead-free SSOP package and is compliant with Reach SVHC regulations. The inverter is available in bulk packaging. It has 6 circuits and 6 gates, and is designed to handle a number of bits of 6.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC04ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.