The SN74LVC04ADR is a 6-bit hex inverter from Rochester Electronics. It is packaged in a SOIC package and is available in bulk. The device has a propagation delay of 4.5ns and can supply an output current of up to 24mA. The SN74LVC04ADR is compliant with lead-free requirements and Reach SVHC regulations.
Rochester Electronics SN74LVC04ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.