Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 3.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |