Ic, Logic Gate, Hex Inverter, Lcx/Lvc-Cmos, Sop, 14Pin, Plastic
Rochester Electronics SN74LVC06ADT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.