6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-VQFN -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Packaging | Bulk |
| Propagation Delay | 3.7ns |
| RoHS | Not Compliant |