Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC07ADBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 6 |
| Propagation Delay | 2.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.