Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Number of Outputs | 6 |
| Packaging | Bulk |
| Propagation Delay | 2.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |