The SN74LVC08AD is a 4-bit logic IC from Rochester Electronics, packaged in a lead-free SOIC package. It features an output current of 24mA and a propagation delay of 4.1ns. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |