3-ch, 3-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125
Rochester Electronics SN74LVC10AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.