Dual Negative-Edge-Triggered J-K Flip-Flop With Clear And Preset 16-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC112APWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |