
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin TSSOP Tube
Rochester Electronics SN74LVC125APW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 4.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
