Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC138AQDRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |